
BCX52TA | |
|---|---|
DigiKey Part Number | BCX52TATR-ND - Tape & Reel (TR) BCX52TACT-ND - Cut Tape (CT) BCX52TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX52TA |
Description | TRANS PNP 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,11352 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10108 € | 101,08 € |
| 2.000 | 0,09058 € | 181,16 € |
| 3.000 | 0,08523 € | 255,69 € |
| 5.000 | 0,07921 € | 396,05 € |
| 7.000 | 0,07564 € | 529,48 € |
| 10.000 | 0,07217 € | 721,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


