AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5110TA

DigiKey Part Number
BCX5110TATR-ND - Tape & Reel (TR)
BCX5110TACT-ND - Cut Tape (CT)
BCX5110TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5110TA
Description
TRANS PNP 45V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23100 €2,31 €
1000,14580 €14,58 €
5000,10884 €54,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09690 €96,90 €
2.0000,08684 €173,68 €
3.0000,08171 €245,13 €
5.0000,07594 €379,70 €
7.0000,07252 €507,64 €
10.0000,06919 €691,90 €
25.0000,06188 €1.547,00 €
50.0000,05737 €2.868,50 €
100.0000,05398 €5.398,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €