
BCX17TA | |
|---|---|
DigiKey Part Number | BCX17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX17TA |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX17TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09751 € | 292,53 € |
| 6.000 | 0,08966 € | 537,96 € |
| 9.000 | 0,08563 € | 770,67 € |
| 15.000 | 0,08108 € | 1.216,20 € |
| 21.000 | 0,07837 € | 1.645,77 € |
| 30.000 | 0,07649 € | 2.294,70 € |
| Unit Price without VAT: | 0,09751 € |
|---|---|
| Unit Price with VAT: | 0,11604 € |

