Bipolar (BJT) Transistor PNP 32 V 200 mA 180MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW61DTA

DigiKey Part Number
BCW61DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW61DTA
Description
TRANS PNP 32V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 200 mA 180MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW61DTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

9.000In Stock
Chip Outpost