SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CT-7-F

DigiKey Part Number
BC857CT-7FDITR-ND - Tape & Reel (TR)
BC857CT-7FDICT-ND - Cut Tape (CT)
BC857CT-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CT-7-F
Description
TRANS PNP 45V 0.1A SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BC857CT-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.924
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16600 €1,66 €
1000,10360 €10,36 €
5000,07648 €38,24 €
1.0000,06773 €67,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05657 €169,71 €
6.0000,05094 €305,64 €
9.0000,04807 €432,63 €
15.0000,04484 €672,60 €
21.0000,04292 €901,32 €
30.0000,04106 €1.231,80 €
75.0000,03698 €2.773,50 €
150.0000,03445 €5.167,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €