Parametric Equivalent

BC857CFSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC857CFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857CFSWQ-7 |
Description | TRANS PNP 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02864 € | 143,20 € |
| 10.000 | 0,02770 € | 277,00 € |
| 15.000 | 0,02723 € | 408,45 € |
| 25.000 | 0,02671 € | 667,75 € |
| 35.000 | 0,02640 € | 924,00 € |
| 50.000 | 0,02611 € | 1.305,50 € |
| 125.000 | 0,02548 € | 3.185,00 € |
| 250.000 | 0,02510 € | 6.275,00 € |
| Unit Price without VAT: | 0,02864 € |
|---|---|
| Unit Price with VAT: | 0,03408 € |

