


SMA6J85AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J85AQ-13TR-ND - Tape & Reel (TR) 31-SMA6J85AQ-13CT-ND - Cut Tape (CT) 31-SMA6J85AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J85AQ-13 |
Description | TVS DIODE 85VWM 137VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13160 € | 3,29 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,10368 € | 25,92 € |
| 500 | 0,09824 € | 49,12 € |
| 1.000 | 0,09377 € | 93,77 € |
| 2.500 | 0,08905 € | 222,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09604 € | 480,20 € |
| 10.000 | 0,08792 € | 879,20 € |
| 15.000 | 0,08379 € | 1.256,85 € |
| 25.000 | 0,07914 € | 1.978,50 € |
| 35.000 | 0,07639 € | 2.673,65 € |
| 50.000 | 0,07476 € | 3.738,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

