
BC857AT-7-F | |
|---|---|
DigiKey Part Number | BC857AT-FDITR-ND - Tape & Reel (TR) BC857AT-FDICT-ND - Cut Tape (CT) BC857AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AT-7-F |
Description | TRANS PNP 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC857AT-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857AW,115 | Nexperia USA Inc. | 6.657 | 1727-6197-1-ND | 0,11000 € | Similar |
| BC857BW,115 | Nexperia USA Inc. | 1.526 | 1727-4869-1-ND | 0,11000 € | Similar |
| BC857BW,135 | Nexperia USA Inc. | 8.044 | 1727-1882-1-ND | 0,11000 € | Similar |
| BC857C,235 | Nexperia USA Inc. | 9.601.907 | 1727-1139-1-ND | 0,09000 € | Similar |
| BC857CW,135 | Nexperia USA Inc. | 9.890 | 1727-BC857CW,135CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04374 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03610 € | 108,30 € |
| 6.000 | 0,03224 € | 193,44 € |
| 9.000 | 0,03027 € | 272,43 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02673 € | 561,33 € |
| 30.000 | 0,02546 € | 763,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

