
BC857A-7-F | |
|---|---|
DigiKey Part Number | BC857A-7FDITR-ND - Tape & Reel (TR) BC857A-7FDICT-ND - Cut Tape (CT) BC857A-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857A-7-F |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857A-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03615 € | 36,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02973 € | 89,19 € |
| 6.000 | 0,02649 € | 158,94 € |
| 9.000 | 0,02483 € | 223,47 € |
| 15.000 | 0,02297 € | 344,55 € |
| 21.000 | 0,02186 € | 459,06 € |
| 30.000 | 0,02079 € | 623,70 € |
| 75.000 | 0,01842 € | 1.381,50 € |
| 150.000 | 0,01696 € | 2.544,00 € |
| 300.000 | 0,01574 € | 4.722,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




