Parametric Equivalent

BC856AFSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC856AFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856AFSWQ-7 |
Description | TRANS PNP 65V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 450 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case 3-UDFN |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package U-DFN1412-3/SWP (Type A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AFSW-7 | Diodes Incorporated | 0 | 31-BC856AFSW-7TR-ND | 0,02573 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02968 € | 148,40 € |
| Unit Price without VAT: | 0,02968 € |
|---|---|
| Unit Price with VAT: | 0,03532 € |

