Parametric Equivalent

BC856AFHW-7 | |
|---|---|
DigiKey Part Number | 31-BC856AFHW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856AFHW-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 420 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-PowerUDFN |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package U-DFN1110-3 (SWP) (Type A) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AFHWQ-7 | Diodes Incorporated | 0 | 31-BC856AFHWQ-7TR-ND | 0,04241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03180 € | 159,00 € |
| Unit Price without VAT: | 0,03180 € |
|---|---|
| Unit Price with VAT: | 0,03784 € |


