BC817-40-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32.750
Unit Price: 0,04192 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.852
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.140
Unit Price: 0,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,01511 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.471
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 41.621
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 36.191
Unit Price: 0,11000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.800
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40-7

DigiKey Part Number
BC817-40TR-ND - Tape & Reel (TR)
BC817-40CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC817-40-7
Description
TRANS NPN 45V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC817-40-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04624 €1.387,20 €
75.0000,04319 €3.239,25 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €