
BC56-16PA-7 | |
|---|---|
DigiKey Part Number | BC56-16PA-7DITR-ND - Tape & Reel (TR) BC56-16PA-7DICT-ND - Cut Tape (CT) BC56-16PA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-16PA-7 |
Description | TRANS NPN 80V 1A U-DFN2020-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 125MHz 520 mW Surface Mount U-DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 520 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17210 € | 17,21 € |
| 500 | 0,12926 € | 64,63 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09778 € | 293,34 € |
| 6.000 | 0,08890 € | 533,40 € |
| 9.000 | 0,08436 € | 759,24 € |
| 15.000 | 0,07927 € | 1.189,05 € |
| 21.000 | 0,07625 € | 1.601,25 € |
| 30.000 | 0,07332 € | 2.199,60 € |
| 75.000 | 0,06748 € | 5.061,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










