
BC56-16PAWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC56-16PAWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC56-16PAWQ-7 |
Description | TRANS NPN 80V 1A W-DFN2020-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 500 mW Surface Mount W-DFN2020-3 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-3 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08770 € | 263,10 € |
| 6.000 | 0,08501 € | 510,06 € |
| 9.000 | 0,08366 € | 752,94 € |
| 15.000 | 0,08217 € | 1.232,55 € |
| 21.000 | 0,08129 € | 1.707,09 € |
| 30.000 | 0,08045 € | 2.413,50 € |
| 75.000 | 0,07865 € | 5.898,75 € |
| Unit Price without VAT: | 0,08770 € |
|---|---|
| Unit Price with VAT: | 0,10436 € |


