Direct

BAW156T-7 | |
|---|---|
DigiKey Part Number | BAW156TDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW156T-7 |
Description | DIODE ARRAY GP 85V 125MA SOT-523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 125mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05585 € | 1.675,50 € |
| 75.000 | 0,05379 € | 4.034,25 € |
| Unit Price without VAT: | 0,05585 € |
|---|---|
| Unit Price with VAT: | 0,06646 € |


