BAV20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 6.490
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 17.236
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 250.000
Unit Price: 0,06024 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.800
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70.000
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 5.816
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 19.224
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 15.669
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 10.510
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 5.282
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 15.145
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 4.360
Unit Price: 0,22000 €
Datasheet
Diode 150 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20

DigiKey Part Number
BAV20DITB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV20
Description
DIODE STANDARD 150V 200MA DO35
Customer Reference
Detailed Description
Diode 150 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAV20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes