Diode 150 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAX16

DigiKey Part Number
BAX16-ND
Manufacturer
Manufacturer Product Number
BAX16
Description
DIODE STANDARD 150V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAX16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.016
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,08450 €8,45 €
5000,05226 €26,13 €
1.0000,03772 €37,72 €
2.0000,03589 €71,78 €
5.0000,03403 €170,15 €
10.0000,03192 €319,20 €
50.0000,03063 €1.531,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €