Parametric Equivalent

BAS70W-05Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS70W-05Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70W-05Q-7-FCT-ND - Cut Tape (CT) 31-BAS70W-05Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-05Q-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08051 € | 80,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05757 € | 172,71 € |
| 6.000 | 0,05010 € | 300,60 € |
| 9.000 | 0,04806 € | 432,54 € |
| 15.000 | 0,04347 € | 652,05 € |
| 21.000 | 0,04254 € | 893,34 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











