Similar

BAS70TW-7-F | |
|---|---|
DigiKey Part Number | BAS70TW-FDITR-ND - Tape & Reel (TR) BAS70TW-FDICT-ND - Cut Tape (CT) BAS70TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70TW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70TW_R1_00001 | Panjit International Inc. | 0 | 3757-BAS70TW_R1_00001CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34950 € | 34,95 € |
| 500 | 0,26866 € | 134,33 € |
| 1.000 | 0,24260 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20949 € | 628,47 € |
| 6.000 | 0,19282 € | 1.156,92 € |
| 9.000 | 0,18432 € | 1.658,88 € |
| 15.000 | 0,17478 € | 2.621,70 € |
| 21.000 | 0,16913 € | 3.551,73 € |
| 30.000 | 0,16364 € | 4.909,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



