Parametric Equivalent

BAS70TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70TW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW_R1_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06220 € | 6,22 € |
| 500 | 0,04526 € | 22,63 € |
| 1.000 | 0,03975 € | 39,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03271 € | 98,13 € |
| 6.000 | 0,02915 € | 174,90 € |
| 9.000 | 0,02733 € | 245,97 € |
| 15.000 | 0,02529 € | 379,35 € |
| 21.000 | 0,02407 € | 505,47 € |
| 30.000 | 0,02289 € | 686,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


