
BAS70DW-05Q-7-F | |
---|---|
DigiKey Part Number | 31-BAS70DW-05Q-7-FTR-ND - Tape & Reel (TR) 31-BAS70DW-05Q-7-FCT-ND - Cut Tape (CT) 31-BAS70DW-05Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-05Q-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,34600 € | 3,46 € |
100 | 0,25560 € | 25,56 € |
500 | 0,19472 € | 97,36 € |
1.000 | 0,17507 € | 175,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15031 € | 450,93 € |
6.000 | 0,13337 € | 800,22 € |
9.000 | 0,12714 € | 1.144,26 € |
15.000 | 0,12611 € | 1.891,65 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |