
D1213A-02WL-7 | |
|---|---|
DigiKey Part Number | D1213A-02WL-7DITR-ND - Tape & Reel (TR) D1213A-02WL-7DICT-ND - Cut Tape (CT) D1213A-02WL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02WL-7 |
Description | TVS DIODE 3.3VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-02WL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,14640 € | 14,64 € |
| 500 | 0,11646 € | 58,23 € |
| 1.000 | 0,09933 € | 99,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08392 € | 251,76 € |
| 6.000 | 0,08224 € | 493,44 € |
| 9.000 | 0,06712 € | 604,08 € |
| 15.000 | 0,06449 € | 967,35 € |
| 75.000 | 0,06026 € | 4.519,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











