Direct
Direct
Similar
Similar

BAS70DW-04-7-F | |
|---|---|
DigiKey Part Number | BAS70DW-04FDITR-ND - Tape & Reel (TR) BAS70DW-04FDICT-ND - Cut Tape (CT) BAS70DW-04FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70DW-04-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70DW-04-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004SH6327XTSA1 | Infineon Technologies | 4.287 | 448-BAS7004SH6327XTSA1CT-ND | 0,43000 € | Direct |
| BAS7004SH6827XTSA1 | Infineon Technologies | 11.430 | 448-BAS7004SH6827XTSA1CT-ND | 0,43000 € | Direct |
| BAS70SDW_R1_00001 | Panjit International Inc. | 328 | 3757-BAS70SDW_R1_00001CT-ND | 0,20000 € | Similar |
| BAS70XY,115 | Nexperia USA Inc. | 4.419 | 1727-2168-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,13018 € | 65,09 € |
| 1.000 | 0,11613 € | 116,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09825 € | 294,75 € |
| 6.000 | 0,08923 € | 535,38 € |
| 9.000 | 0,08463 € | 761,67 € |
| 15.000 | 0,07946 € | 1.191,90 € |
| 21.000 | 0,07640 € | 1.604,40 € |
| 30.000 | 0,07342 € | 2.202,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










