Direct
Upgrade
Upgrade
Similar
Similar
Similar

BAS7005TC | |
|---|---|
DigiKey Part Number | BAS7005TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS7005TC |
Description | DIODE ARR SCHOT 70V 15MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 15mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS7005TC Models |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 15mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7005E6327HTSA1 | Infineon Technologies | 26.518 | BAS7005E6327HTSA1CT-ND | 0,31000 € | Direct |
| BAS70-05,215 | Nexperia USA Inc. | 1.532.386 | 1727-2896-1-ND | 0,16000 € | Upgrade |
| BAS70-05,235 | Nexperia USA Inc. | 9.097 | 1727-BAS70-05,235CT-ND | 0,16000 € | Upgrade |
| BAS70-05FILM | STMicroelectronics | 213 | 497-7159-1-ND | 0,20000 € | Similar |
| BAS70-05W,115 | Nexperia USA Inc. | 1.571 | 1727-4810-1-ND | 0,18000 € | Similar |





