Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



BAS70-05W,135 | |
|---|---|
DigiKey Part Number | 1727-BAS70-05W,135TR-ND - Tape & Reel (TR) 1727-BAS70-05W,135CT-ND - Cut Tape (CT) 1727-BAS70-05W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05W,135 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05W,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04080 € | 40,80 € |
| 2.000 | 0,03607 € | 72,14 € |
| 5.000 | 0,03093 € | 154,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02774 € | 277,40 € |
| 20.000 | 0,02506 € | 501,20 € |
| 30.000 | 0,02369 € | 710,70 € |
| 50.000 | 0,02215 € | 1.107,50 € |
| 70.000 | 0,02124 € | 1.486,80 € |
| 100.000 | 0,02035 € | 2.035,00 € |
| 250.000 | 0,01841 € | 4.602,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |









