Direct
Upgrade
Upgrade
Similar
Similar
Similar

BAS7004TA | |
|---|---|
DigiKey Part Number | BAS7004ZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS7004TA |
Description | DIODE ARR SCHOT 70V 15MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 15mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS7004TA Models |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 15mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04-7-F | Diodes Incorporated | 0 | BAS70-04-FDICT-ND | 0,20000 € | Direct |
| BAS70-04,215 | Nexperia USA Inc. | 0 | 1727-2895-1-ND | 0,16000 € | Upgrade |
| BAS7004E6433HTMA1 | Infineon Technologies | 28.900 | 448-BAS7004E6433HTMA1CT-ND | 0,31000 € | Upgrade |
| BAS70-04FILM | STMicroelectronics | 363 | 497-2516-1-ND | 0,20000 € | Similar |
| BAS70-04W,115 | Nexperia USA Inc. | 1.761 | 1727-3563-1-ND | 0,18000 € | Similar |







