
BAS40TW-7-F | |
|---|---|
DigiKey Part Number | BAS40TW-FDITR-ND - Tape & Reel (TR) BAS40TW-FDICT-ND - Cut Tape (CT) BAS40TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40TW-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40TW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,27204 € | 136,02 € |
| 1.000 | 0,24566 € | 245,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21213 € | 636,39 € |
| 6.000 | 0,19525 € | 1.171,50 € |
| 9.000 | 0,18664 € | 1.679,76 € |
| 15.000 | 0,17698 € | 2.654,70 € |
| 21.000 | 0,17126 € | 3.596,46 € |
| 30.000 | 0,16570 € | 4.971,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |









