Direct
Similar
Similar
Similar
Similar

BAS19W-7-F | |
|---|---|
DigiKey Part Number | BAS19W-FDITR-ND - Tape & Reel (TR) BAS19W-FDICT-ND - Cut Tape (CT) BAS19W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19W-7-F |
Description | DIODE STANDARD 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05344 € | 53,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04429 € | 132,87 € |
| 6.000 | 0,03967 € | 238,02 € |
| 9.000 | 0,03731 € | 335,79 € |
| 15.000 | 0,03465 € | 519,75 € |
| 21.000 | 0,03308 € | 694,68 € |
| 30.000 | 0,03155 € | 946,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









