Parametric Equivalent
Parametric Equivalent

BAS16VV-7 | |
|---|---|
DigiKey Part Number | BAS16VV-7DITR-ND - Tape & Reel (TR) BAS16VV-7DICT-ND - Cut Tape (CT) BAS16VV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VV-7 |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16VV-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16VA-7 | Diodes Incorporated | 861 | 31-BAS16VA-7CT-ND | 0,37000 € | Parametric Equivalent |
| BAS16VVQ-7 | Diodes Incorporated | 0 | 31-BAS16VVQ-7TR-ND | 0,08326 € | Parametric Equivalent |
| BAS16VV,115 | Nexperia USA Inc. | 3.298 | 1727-6170-1-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13396 € | 66,98 € |
| 1.000 | 0,11956 € | 119,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10123 € | 303,69 € |
| 6.000 | 0,09198 € | 551,88 € |
| 9.000 | 0,08727 € | 785,43 € |
| 15.000 | 0,08197 € | 1.229,55 € |
| 21.000 | 0,07883 € | 1.655,43 € |
| 30.000 | 0,07578 € | 2.273,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



