B3100BQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9.084
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11.642
Unit Price: 0,35000 €
Datasheet
New at DigiKey
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B3100BQ-13

DigiKey Part Number
31-B3100BQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B3100BQ-13
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16826 €504,78 €
6.0000,15452 €927,12 €
9.0000,14752 €1.327,68 €
15.0000,13965 €2.094,75 €
21.0000,13603 €2.856,63 €
Manufacturers Standard Package
Unit Price without VAT:0,16826 €
Unit Price with VAT:0,20023 €