
SK3BB | |
|---|---|
DigiKey Part Number | 4786-SK3BBTR-ND - Tape & Reel (TR) 4786-SK3BBCT-ND - Cut Tape (CT) 4786-SK3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3BB |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,10986 € | 54,93 € |
| 1.000 | 0,09771 € | 97,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08225 € | 246,75 € |
| 6.000 | 0,07445 € | 446,70 € |
| 9.000 | 0,07047 € | 634,23 € |
| 15.000 | 0,06600 € | 990,00 € |
| 21.000 | 0,06335 € | 1.330,35 € |
| 30.000 | 0,06078 € | 1.823,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

