


B240S1F-7 | |
|---|---|
DigiKey Part Number | B240S1F-7DITR-ND - Tape & Reel (TR) B240S1F-7DICT-ND - Cut Tape (CT) B240S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240S1F-7 |
Description | DIODE SCHOTTKY 40V 2A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,09414 € | 47,07 € |
| 1.000 | 0,08354 € | 83,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07005 € | 210,15 € |
| 6.000 | 0,06324 € | 379,44 € |
| 9.000 | 0,05977 € | 537,93 € |
| 15.000 | 0,05586 € | 837,90 € |
| 21.000 | 0,05355 € | 1.124,55 € |
| 30.000 | 0,05131 € | 1.539,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










