


AD5245BRJZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5245BRJZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5245BRJZ10-RL7CT-ND - Cut Tape (CT) 505-AD5245BRJZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ10-RL7 |
Description | IC DGT POT 10KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ10-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,69760 € | 42,44 € |
| 100 | 1,36720 € | 136,72 € |
| 250 | 1,20492 € | 301,23 € |
| 500 | 1,10510 € | 552,55 € |
| 1.000 | 1,02147 € | 1.021,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97166 € | 2.914,98 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |





