Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



B150BQ-13-F | |
|---|---|
DigiKey Part Number | B150BQ-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B150BQ-13-F |
Description | DIODE SCHOTTKY 50V 1A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06717 € | 201,51 € |
| 6.000 | 0,06564 € | 393,84 € |
| 9.000 | 0,06557 € | 590,13 € |
| 15.000 | 0,06348 € | 952,20 € |
| Unit Price without VAT: | 0,06717 € |
|---|---|
| Unit Price with VAT: | 0,07993 € |




