Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent



B160B-13 | |
|---|---|
DigiKey Part Number | B160BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B160B-13 |
Description | DIODE SCHOTTKY 60V 1A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
EDA/CAD Models | B160B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,22672 € | 6.801,60 € |
| Unit Price without VAT: | 0,22672 € |
|---|---|
| Unit Price with VAT: | 0,26980 € |







