



AZ1117CH-1.8TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-1.8TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-1.8TRG1DICT-ND - Cut Tape (CT) AZ1117CH-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-1.8TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08720 € | 2,18 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06382 € | 31,91 € |
| 1.000 | 0,06073 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05606 € | 224,24 € |
| 8.000 | 0,05432 € | 434,56 € |
| 12.000 | 0,05345 € | 641,40 € |
| 20.000 | 0,05249 € | 1.049,80 € |
| 28.000 | 0,05193 € | 1.454,04 € |
| 40.000 | 0,05139 € | 2.055,60 € |
| 100.000 | 0,05022 € | 5.022,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







