AS7809ADTR-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.681
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.265
Unit Price: 0,51000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS7809ADTR-E1

DigiKey Part Number
AS7809ADTR-E1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7809ADTR-E1
Description
IC REG LINEAR 9V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
PSRR
61dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
29V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
9V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA78M09FP-E2Rohm Semiconductor1.681BA78M09FP-E2CT-ND0,74000 €Similar
UA78M09CKVURG3Texas Instruments8.265296-19533-1-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes