


BA78M09FP-E2 | |
|---|---|
DigiKey Part Number | BA78M09FP-E2TR-ND - Tape & Reel (TR) BA78M09FP-E2CT-ND - Cut Tape (CT) BA78M09FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M09FP-E2 |
Description | IC REG LINEAR 9V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M09FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 67dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78M09ABDT-TR | STMicroelectronics | 8.924 | 497-14163-1-ND | 0,55000 € | Similar |
| MC78M09BDTRKG | onsemi | 14.904 | MC78M09BDTRKGOSCT-ND | 0,41000 € | Similar |
| TL750M08CKVURG3 | Texas Instruments | 7.423 | 296-21597-1-ND | 1,29000 € | Similar |
| TL750M08QKVURQ1 | Texas Instruments | 43.911 | 296-27382-1-ND | 1,98000 € | Similar |
| UA78M08CKVURG3 | Texas Instruments | 968 | 296-21207-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48120 € | 12,03 € |
| 100 | 0,42240 € | 42,24 € |
| 250 | 0,39448 € | 98,62 € |
| 500 | 0,37764 € | 188,82 € |
| 1.000 | 0,36376 € | 363,76 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

