Similar

AS358AP-E1 | |
|---|---|
DigiKey Part Number | AS358AP-E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AS358AP-E1 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AP | Texas Instruments | 4.908 | 296-33307-5-ND | 0,28000 € | Similar |
| LT1208CN8#PBF | Analog Devices Inc. | 273 | LT1208CN8#PBF-ND | 13,16000 € | Similar |
| MUSES02 | Nisshinbo Micro Devices Inc. | 53 | 2129-MUSES02-ND | 41,61000 € | Similar |
| SA5532P | Texas Instruments | 1.963 | 296-16996-5-ND | 0,65000 € | Similar |
| TL072BCP | Texas Instruments | 1.481 | 296-7192-5-ND | 0,89000 € | Similar |




