
AS324GTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS324GTR-G1TR-ND - Tape & Reel (TR) 31-AS324GTR-G1CT-ND - Cut Tape (CT) 31-AS324GTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324GTR-G1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15350 € | 15,35 € |
| 250 | 0,14172 € | 35,43 € |
| 500 | 0,13464 € | 67,32 € |
| 1.000 | 0,12881 € | 128,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12006 € | 480,24 € |
| 8.000 | 0,11680 € | 934,40 € |
| 12.000 | 0,11517 € | 1.382,04 € |
| 20.000 | 0,11337 € | 2.267,40 € |
| 28.000 | 0,11231 € | 3.144,68 € |
| 40.000 | 0,11130 € | 4.452,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

