
AS2376QM8-13 | |
|---|---|
DigiKey Part Number | 31-AS2376QM8-13TR-ND - Tape & Reel (TR) 31-AS2376QM8-13CT-ND - Cut Tape (CT) 31-AS2376QM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2376QM8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28820 € | 28,82 € |
| 250 | 0,26800 € | 67,00 € |
| 500 | 0,25584 € | 127,92 € |
| 1.000 | 0,24583 € | 245,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23526 € | 588,15 € |
| 5.000 | 0,22888 € | 1.144,40 € |
| 7.500 | 0,22570 € | 1.692,75 € |
| 12.500 | 0,22216 € | 2.777,00 € |
| 17.500 | 0,22010 € | 3.851,75 € |
| 25.000 | 0,21811 € | 5.452,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

