Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX812-31UG-7 | |
|---|---|
DigiKey Part Number | APX812-31UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-31UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM812TARTZ-REEL7 | Analog Devices Inc. | 3.476 | 505-ADM812TARTZ-REEL7CT-ND | 1,67000 € | Parametric Equivalent |
| MAX812TEUS+T | Analog Devices Inc./Maxim Integrated | 2.314 | 175-MAX812TEUS+TCT-ND | 4,56000 € | Parametric Equivalent |
| MIC812TUY-TR | Microchip Technology | 869 | 576-2920-1-ND | 0,46000 € | Parametric Equivalent |
| STM812TW16F | STMicroelectronics | 3.817 | 497-3354-1-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12369 € | 371,07 € |
| Unit Price without VAT: | 0,12369 € |
|---|---|
| Unit Price with VAT: | 0,14719 € |





