
STM812TW16F | |
|---|---|
DigiKey Part Number | 497-3354-2-ND - Tape & Reel (TR) 497-3354-1-ND - Cut Tape (CT) 497-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812TW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812TW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX812TEUS+T | Analog Devices Inc./Maxim Integrated | 2.184 | 175-MAX812TEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59890 € | 59,89 € |
| 250 | 0,56136 € | 140,34 € |
| 500 | 0,53872 € | 269,36 € |
| 1.000 | 0,52771 € | 527,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49704 € | 1.491,12 € |
| 6.000 | 0,48577 € | 2.914,62 € |
| 9.000 | 0,48013 € | 4.321,17 € |
| 15.000 | 0,47388 € | 7.108,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

