Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX809-44SRG-7 | |
|---|---|
DigiKey Part Number | APX809-44SRGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX809-44SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX809-44SRG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT23R |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809-44SAG-7 | Diodes Incorporated | 1.911 | APX809-44SAGDICT-ND | 0,20000 € | Parametric Equivalent |
| ISL88001IH44Z-T7A | Renesas Electronics Corporation | 478 | ISL88001IH44Z-T7ACT-ND | 1,39000 € | Parametric Equivalent |
| MIC809MU-TR | Microchip Technology | 0 | MIC809MU-TR-ND | 0,25060 € | Parametric Equivalent |
| MIC809MUY-TR | Microchip Technology | 0 | 576-2907-1-ND | 0,49000 € | Parametric Equivalent |
| STM809MWX6F | STMicroelectronics | 8.179 | 497-3326-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13600 € | 408,00 € |
| 6.000 | 0,12537 € | 752,22 € |
| 9.000 | 0,12000 € | 1.080,00 € |
| 15.000 | 0,11401 € | 1.710,15 € |
| 21.000 | 0,11049 € | 2.320,29 € |
| 30.000 | 0,10709 € | 3.212,70 € |
| 75.000 | 0,09970 € | 7.477,50 € |
| Unit Price without VAT: | 0,13600 € |
|---|---|
| Unit Price with VAT: | 0,16184 € |






