MFR Recommended
Similar



AP8800AWT-7 | |
|---|---|
DigiKey Part Number | AP8800AWT-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP8800AWT-7 |
Description | IC LED DRV RGLTR PWM TSOT25 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 370mA (Switch) TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 370mA (Switch) | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |





