
AP8800EV1 | |
|---|---|
DigiKey Part Number | AP8800EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP8800EV1 |
Description | EVAL BOARD FOR AP8800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP8800 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 28V | |
Contents | Board(s) | |
Utilized IC / Part | AP8800 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,85000 € | 49,85 € |
| Unit Price without VAT: | 49,85000 € |
|---|---|
| Unit Price with VAT: | 59,32150 € |

