



AP78L08SG-13 | |
|---|---|
DigiKey Part Number | AP78L08SGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP78L08SG-13 |
Description | IC REG LINEAR 8V 100MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP78L08SG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) | PSRR 46dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 23V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L08ACD | Texas Instruments | 1.318 | 296-11123-5-ND | 1,22000 € | Direct |
| L78L08ABD13TR | STMicroelectronics | 4.985 | 497-1187-1-ND | 0,25000 € | Similar |
| UA78L08ACDR | Texas Instruments | 3.903 | 296-24390-1-ND | 0,63000 € | Similar |
| UA78L08CDR | Texas Instruments | 39.970 | UA78L08CDR-ND | 0,14448 € | Similar |

