Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L08ACDR

DigiKey Part Number
296-24390-2-ND - Tape & Reel (TR)
296-24390-1-ND - Cut Tape (CT)
296-24390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L08ACDR
Description
IC REG LINEAR 8V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L08ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
46dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
23V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7B8480QWDRBRQ1Texas Instruments2.149296-TPS7B8480QWDRBRQ1CT-ND1,70000 €MFR Recommended
L78L08ACD13TRSTMicroelectronics7.822497-1189-1-ND0,25000 €Similar
In-Stock: 3.653
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47511 €1.187,77 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67700 €6,77 €
250,61080 €15,27 €
1000,53880 €53,88 €
2500,50452 €126,13 €
5000,48386 €241,93 €
1.0000,46683 €466,83 €
Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45000 €4,50 €
250,40440 €10,11 €
1000,35430 €35,43 €
2500,33040 €82,60 €
5000,31596 €157,98 €
1.0000,30409 €304,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €