
AP7583Q-MP-13 | |
|---|---|
DigiKey Part Number | 31-AP7583Q-MP-13TR-ND - Tape & Reel (TR) 31-AP7583Q-MP-13CT-ND - Cut Tape (CT) 31-AP7583Q-MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583Q-MP-13 |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45440 € | 11,36 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,35578 € | 177,89 € |
| 1.000 | 0,34258 € | 342,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32864 € | 821,60 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.500 | 0,31602 € | 2.370,15 € |
| 12.500 | 0,31136 € | 3.892,00 € |
| 17.500 | 0,30863 € | 5.401,03 € |
| 25.000 | 0,30601 € | 7.650,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

