
AP7583Q-33FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7583Q-33FDZW-7TR-ND - Tape & Reel (TR) 31-AP7583Q-33FDZW-7CT-ND - Cut Tape (CT) 31-AP7583Q-33FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583Q-33FDZW-7 |
Description | IC REG LINEAR 3.3V W-DFN2020-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34668 € | 173,34 € |
| 1.000 | 0,33380 € | 333,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31790 € | 953,70 € |
| 6.000 | 0,31012 € | 1.860,72 € |
| 9.000 | 0,30622 € | 2.755,98 € |
| 15.000 | 0,30191 € | 4.528,65 € |
| 21.000 | 0,29938 € | 6.286,98 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |








